TE Connectivity 4-1734506-2 Series Vertical PCB PCB Header, 38 Contact(s), 2 mm Pitch, 2 Row
- N° de stock RS:
- 470-183
- Numéro d'article Distrelec:
- 304-51-974
- Référence fabricant:
- 4-1734506-2
- Fabricant:
- TE Connectivity
Sous-total (105 unités, dans un pack de 105)*
257,56 €
(TVA exclue)
311,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 257,56 € | 2,453 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-183
- Numéro d'article Distrelec:
- 304-51-974
- Référence fabricant:
- 4-1734506-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | 4-1734506-2 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 38 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series 4-1734506-2 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 38 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- Pays d'origine :
- US
The TE Connectivity Mount Receptacle redefines connectivity with its robust design and superior performance. Engineered for vertical board-to-board applications, this connector features 38 positions and is built to accommodate demanding environments. Its high-quality construction ensures reliability, while the gold plating enhances conductivity, making it an ideal solution for signal transmission. Perfect for compact spaces, the connector aligns seamlessly with printed circuit boards, ensuring ease of integration in various applications. Furthermore, its temperature resilience of -40 to 105 °C guarantees dependable operation in diverse conditions, making it a versatile choice for modern electronic designs.
Optimal signal integrity and robust construction
Perfect for applications with limited space
Compatible with a variety of mounting configurations
Constructed for durability in extreme temperatures
Offers efficient board-to-board connectivity
Features a parallel board-to-board configuration for streamlined connections
Designed to ensure effective load handling for fully loaded situations
Low halogen materials for enhanced environmental compliance
Meets rigorous safety standards for reliable use
Liens connexes
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Connector 2 Row, 2 mm Pitch Solder
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 38 Row, 0.64 mm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- Molex 151117 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity PCB Header Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
