TE Connectivity AMPMODU Series Horizontal Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 470-037
- Numéro d'article Distrelec:
- 304-52-228
- Référence fabricant:
- 966871-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 470-037
- Numéro d'article Distrelec:
- 304-52-228
- Référence fabricant:
- 966871-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Voltage | 12V | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.5mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Voltage 12V | ||
- Pays d'origine :
- HU
The TE Connectivity Header is engineered to excel in PCB mounting applications, offering reliable wire-to-board connections with a robust and fully shrouded design. Specifically tailored for ease of use, it accommodates 10 positions and features a compact 2.5 mm centreline, making it an ideal choice for modern electronic assemblies. The header's black colour adds a sleek aesthetic, while its tin-plated contacts enhance conductivity and resistance to corrosion. Designed with a horizontal PCB mount orientation, it ensures efficient space utilisation in tight configurations. Operating effectively across a temperature range of -40 to 110 °C, this connector is built to withstand diverse environmental conditions, providing engineers with the confidence they need for reliable performance in various applications.
Fully shrouded design enhances protection against accidental contact
Compact construction optimises PCB space usage for versatile applications
Horizontal orientation simplifies installation and integration into existing designs
Utilises tin-plated contacts for superior electrical conductivity and durability
Boasts a wide operating temperature range, supporting various environmental conditions
Meets EU RoHS and ELV directives for environmentally compliant use
Compatible with various connector assemblies, enhancing system flexibility
Low halogen material contributes to sustainability without compromising performance
Liens connexes
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity EI Series Horizontal PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
