TE Connectivity 2029095 Series Housing Plug, 2 Contact(s)
- N° de stock RS:
- 468-801
- Numéro d'article Distrelec:
- 304-49-581
- Référence fabricant:
- 2029095-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 1500 unités)*
267,60 €
(TVA exclue)
323,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 267,60 € | 0,178 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-801
- Numéro d'article Distrelec:
- 304-49-581
- Référence fabricant:
- 2029095-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Housing Plug | |
| Series | 2029095 | |
| Number of Contacts | 2 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Housing Plug | ||
Series 2029095 | ||
Number of Contacts 2 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- TW
The TE Connectivity Innovative 2P plug, part of the Val-U-Lok series, is designed for seamless connectivity in a variety of applications. Engineered for reliability and ease of use, it provides a secure and efficient electrical connection. The blue design not only enhances aesthetic appeal but also facilitates quick identification, making it suitable for diverse environments. With its robust construction, it is built to withstand challenging conditions while ensuring optimal performance. This plug meets stringent compliance standards, ensuring it aligns with the latest regulations for safe and responsible use. Whether for industrial or commercial purposes, this product is a trustworthy choice for your electrical needs.
Low halogen content ensures environmental consideration
Designed for ease of use with straightforward installation features
Backed by compliance with EU RoHS and ELV directives
Constructed to provide long-lasting performance under demanding conditions
Offers versatile applications across various sectors
Colour coding aids in quick identification in complex setups
Liens connexes
- TE Connectivity GRACE INERTIA 3.5 Series Cable Housing Plug 3.5 mm Pitch, 1 Row
- TE Connectivity STD Series Cable Housing Plug 2.5 mm Pitch, 1 Row
- TE Connectivity 353031 Series Housing Plug 1 mm Pitch, 3 Row
- TE Connectivity 2-1375 Series Housing Receptacle, 28 Contact(s)
- TE Connectivity 2 Row
- TE Connectivity 1734261 Series Vertical Surface Housing Shrouded
- TE Connectivity Metrimate Series Cable Housing Plug 5 mm Pitch, 14 Row
- TE Connectivity Metrimate Series Panel Housing Plug 8 mm Pitch, 3 Row