TE Connectivity 1-1477 Series Straight PCB Header, 12 Contact(s), 1 Row
- N° de stock RS:
- 467-974
- Numéro d'article Distrelec:
- 304-53-376
- Référence fabricant:
- 1-147750-1
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 64 unités)*
232,14 €
(TVA exclue)
280,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 02 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 232,14 € | 3,627 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-974
- Numéro d'article Distrelec:
- 304-53-376
- Référence fabricant:
- 1-147750-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Header | |
| Series | 1-1477 | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016: Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC: Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Header | ||
Series 1-1477 | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016: Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC: Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | ||
Non conforme
- Pays d'origine :
- MX
The TE Connectivity Vertical Header Connector features 12 positions arranged in a single row with a 2.54 mm pitch. This connector is designed for board-to-cable or wire connections and supports through-hole solder termination
Designed with a low halogen content promoting eco friendliness
Compliant with EU RoHS and ELV directives ensuring environmental safety
Features a durable design suitable for both high and low temperature environments
Manufactured from quality materials ensuring consistent performance over time
Incorporates advanced safety usage statements for enhanced user protection
Liens connexes
- TE Connectivity 1-23671 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2-87499 Series Straight Cable PCB Header 1 mm Pitch Shrouded
- TE Connectivity Header PCB Header 1 Row, 2.5 mm Pitch
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity 103817 Series Straight PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
