RS PRO Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- N° de stock RS:
- 147-101
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 5 unités)*
3,40 €
(TVA exclue)
4,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 400 unité(s) expédiée(s) à partir du 31 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 3,40 € | 0,68 € |
| 5 - 9 | 3,12 € | 0,624 € |
| 10 + | 2,82 € | 0,564 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 147-101
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1mm | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1mm | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- Pays d'origine :
- CN
RS PRO 2.0mm Pitch SMT Side Entry Shroud Header, 6 Way
This RS PRO PCB Header is designed for high-density connections of internal wires to printed circuit boards. It offers a compact and reliable solution with a low-cost advantage, making it ideal for various electronic applications.
Features and Benefits
2.0mm pitch: Ensures precise and compact connections
Voltage rating of 100V: Suitable for a range of electronic applications
Current rating of 2.0A: Supports efficient power transmission
Low mating force: Facilitates easy and secure connections
Reliable contact: Ensures consistent performance
6 way side entry: Provides flexibility in design and installation
Applications
Commonly used in electronic devices, consumer electronics, and industrial equipment where reliable PCB connections are required.
Additional Information
Contact material is brass with tin plating for enhanced conductivity and corrosion resistance. The header is shrouded for added protection and features a right-angle body orientation for space-saving installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- Molex Micro-One Series Right Angle 6 Contact(s) 1 Row, Shrouded
- RS PRO Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 35363 Series Right Angle Right Angle 6 Contact(s) 1 Row, Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded