HARTING Han Ex Connector Set Containing Side Entry
- N° de stock RS:
- 744-264
- Référence fabricant:
- 10360080009
- Fabricant:
- HARTING
Sous-total (1 unité)*
108,78 €
(TVA exclue)
131,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 108,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 744-264
- Référence fabricant:
- 10360080009
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Kit Contents | Side Entry | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Kit Contents Side Entry | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- Pays d'origine :
- DE
The HARTING Han Ex 8D-QL Kit HBM/HSE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction and is suitable for applications requiring high protection ratings, ensuring safety and performance.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Han-Quick Lock termination allows for quick and easy assembly
Rated current of 5 A supports efficient power transmission
Contacts: 8 ensure multiple connections in a Compact design
Size: 3 A optimises space without compromising performance
Single locking lever enhances connection stability
Angled entry facilitates installation in tight spaces
1x M20 thread allows for versatile mounting options
Material: Zinc die-cast ensures durability and resistance to corrosion
Powder-coated finish enhances environmental protection
Degree of protection: IP65, IP67 safeguards against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating, making it suitable for harsh environments.
Liens connexes
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set
- HARTING Han-INOX Range Side Entry Hood, M25
- HARTING Han-INOX Range Side Entry Hood, 16B
- HARTING Han-INOX Range Side Entry Hood, 10B
