Phoenix Contact Connector Kit Containing SMD Male Connectors

Sous-total (1 paquet de 280 unités)*

864,02 €

(TVA exclue)

1 045,46 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 26 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +864,02 €3,086 €

*Prix donné à titre indicatif

N° de stock RS:
556-797
Référence fabricant:
1337147
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Kit Type

Connector Kit

Product Type

PCB Connector Kit

Kit Contents

SMD Male Connectors

Standards/Approvals

IEC 60512-4-1:2003-05, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, RoHS, IEC 60068-2-27:2008-02, REACH, UL Recognised, CHINA RoHS, IEC 60112, IEC 60068-2-6:2007-12, UL 94 V0, IEC 60512-5-2:2002-02, cUL Recognised, JEDEC JESD 201, IEC 60512-9-1:2010-03, IEC 60068-2-82, IEC 60664-1

Pays d'origine :
CN
The Phoenix Contact SMD male connector is a revolutionary component designed for high-speed data transmission, offering unparalleled performance in compact designs. The robust connector supports up to 28 Gbps, adhering to established market standards, which opens up new avenues for innovative device designs. Built with precision, this connector's gold-plated contact points ensure stable signal integrity while providing a nominal current of 2.2 A. Manufactured with high-quality materials, its compact dimensions make it a perfect fit for modern electronic applications, where performance and reliability are paramount. Furthermore, the strategic use of linear pad geometry makes installation seamless, while the device’s ruggedness guarantees durability across various applications. With automatic assembly support and custom design simulations, this connector hails as an ideal solution for professionals aiming to enhance device functionality without compromising on efficiency.

Supports high-speed data rates for expansive design possibilities

Constructed to be moisture and temperature resistant for various environmental conditions

Offers design support through advanced MCAD/ECAD data services

Features robust packing for ease of handling and minimising damage during transportation

Meets stringent environmental compliance standards for sustainable usage

Designed for SMD soldering, allowing for easy integration into PCB designs

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.