Phoenix Contact Connector Kit Containing SMD Male Connectors
- N° de stock RS:
- 556-795
- Référence fabricant:
- 1337140
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 280 unités)*
719,76 €
(TVA exclue)
870,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 29 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 719,76 € | 2,571 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 556-795
- Référence fabricant:
- 1337140
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Kit Type | Connector Kit | |
| Kit Contents | SMD Male Connectors | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Kit Type Connector Kit | ||
Kit Contents SMD Male Connectors | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Phoenix Contact SMD male connector, designed for high-speed data transmission, represents a significant advancement in connector technology. With a robust construction that accommodates a range of positions, this product opens new design possibilities while ensuring flexibility in component options. Its innovative design incorporates gold-plated contacts, which not only enhance signal stability but also support various mounting types such as SMD soldering. This connector excels in delivering superior performance for demanding applications, making it an ideal choice for professionals seeking reliability and efficiency in their designs.
Supports high-speed data rates of up to 12 Gbps for efficient transmission
Designed with two rows and linear pad geometry for optimal connectivity
Manufactured using WEEE/RoHS-compliant materials for environmental responsibility
Rated for a nominal current of 2.2 A, suitable for a variety of applications
Features minimal contact resistance for enhanced performance
Classified with a moisture sensitivity level of MSL 1 for reliable handling
Compatible with reflow soldering processes, ensuring ease of installation
Able to withstand operating temperatures ranging from -55 °C to 125 °C
Packed in units of 280 pieces, perfect for bulk procurement
Certified for cUL and UL recognition, ensuring compliant safety standards
Liens connexes
- Phoenix Contact Connector Kit Containing SMD Male Connectors
- Phoenix Contact Connector Kit Containing SMD Female Connector
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- Phoenix Contact FS0 PCB Connector Containing Female Connector
- Phoenix Contact Polishing Kit F-SMA Quick Mounting Connectors Containing Catalog
- Wurth Elektronik Connector Kit Containing Headers
- Wurth Elektronik Connector Kit Containing Connectors Flat Cables