Amphenol Communications Solutions Crimp Socket Contact for use with FLH Series
- N° de stock RS:
- 286-5498
- Référence fabricant:
- FLHSC136T01
- Fabricant:
- Amphenol Communications Solutions
Sous-total (1 bobine de 5000 unités)*
225,00 €
(TVA exclue)
270,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 5 000 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 + | 0,045 € | 225,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 286-5498
- Référence fabricant:
- FLHSC136T01
- Fabricant:
- Amphenol Communications Solutions
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
| Marque | Amphenol Communications Solutions | |
| Product Type | PCB Connector | |
| Accessory Type | Crimp Socket Contact | |
| For Use With | FLH Series | |
| Material | Copper | |
| Standards/Approvals | RoHS | |
| Series | FLH | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Communications Solutions | ||
Product Type PCB Connector | ||
Accessory Type Crimp Socket Contact | ||
For Use With FLH Series | ||
Material Copper | ||
Standards/Approvals RoHS | ||
Series FLH | ||
- Pays d'origine :
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Liens connexes
- Amphenol Communications Solutions Crimp Socket Contact for use with FLH Series
- Amphenol Communications Solutions FLH Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable