Molex Plug for use with SlimStack
- N° de stock RS:
- 520-508
- Numéro d'article Distrelec:
- 304-62-458
- Référence fabricant:
- 505274-2412
- Fabricant:
- Molex
Sous-total (1 bobine de 7000 unités)*
3 255,17 €
(TVA exclue)
3 938,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 3 255,17 € | 0,465 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 520-508
- Numéro d'article Distrelec:
- 304-62-458
- Référence fabricant:
- 505274-2412
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Accessory Type | Plug | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | LCP, Gold, Copper Alloy | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Accessory Type Plug | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Black | ||
Material LCP, Gold, Copper Alloy | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The Molex Board-to-Board Plug features a Compact design with a 0.35mm pitch, making it Ideal for applications where space is at a premium. This exemplary connector is part of the SSB RP series and offers an impressive range of mated heights and widths, ensuring versatility across various board designs. Engineered for efficiency, it supports up to 24 circuits, facilitating robust data and power transmission. With its Advanced material composition, including copper alloy and liquid crystal polymer, this product not only promises excellent durability but also complies with stringent environmental standards, making it a reliable choice in eco-conscious markets. Its surface mount termination style simplifies integration onto existing boards, providing stability and ease of assembly. Designed for optimal performance within the temperature range of -40° to +85°C, this connector stands up to challenging conditions, ensuring longevity and reliability in demanding applications.
Supports a maximum current of 3.0A per contact for efficient power distribution
Optimised for surface mount assembly, enhancing ease of use during installation
Durable construction ensures a lifespan of up to 30 mating cycles
Low-halogen materials contribute to environmentally responsible manufacturing
Vertical orientation allows for efficient use of space in dense applications
Embossed tape on reel packaging facilitates automated assembly processes
Black resin colour offers aesthetic integration with a range of PCB designs
Liens connexes
- Molex Plug for use with SlimStack
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Receptacle for use with 0.35mm Pitch SlimStack Board-toBoard Plugs
- Pince À Sertir Cosses Non Isolées | RS
- Tournevis Wiha | RS
- Pince Wiha | RS
- Capteurs D'inclinaison | RS
- Lunettes De Sécurité Bollé | RS
