TE Connectivity Connector Housing for use with CST-100 II
- N° de stock RS:
- 508-280
- Référence fabricant:
- 1-1375820-0
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 500 unités)*
192,26 €
(TVA exclue)
232,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 192,26 € | 0,385 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-280
- Référence fabricant:
- 1-1375820-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Connector Housing | |
| For Use With | CST-100 II | |
| Material | Nylon | |
| Standards/Approvals | CSA, UL 94V-0, UL | |
| Series | CST-100 II | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Connector Housing | ||
For Use With CST-100 II | ||
Material Nylon | ||
Standards/Approvals CSA, UL 94V-0, UL | ||
Series CST-100 II | ||
- Pays d'origine :
- CN
The TE Connectivity Housing receptacle is designed for crimp wire-to-wire connections, ensuring reliable performance and efficiency in various applications. Crafted to meet UL 94V-0 flammability standards, this product offers both safety and durability. Featuring a compact 10-position design with a 2.54 mm centerline, it's suited for single-row configurations that fit seamlessly into many electronic assemblies. The nylon housing material provides robustness against environmental stresses, while the latch mating retention type secures connections firmly. This product is ideal for industries requiring dependable connectivity solutions for power and signal circuits.
Designed for optimal wire-to-wire crimp connections
Meets stringent safety standards for flame resistance
Compact design allows for efficient use of space in assemblies
Robust housing material ensures longevity and reliability
Latch mechanism secures connections against disconnection
Accommodates a wide range of wire sizes for versatility
Suitable for a variety of applications requiring reliable electric circuits
Compatible with several agency standards for broad usage
Liens connexes
- TE Connectivity 2.54 mm Pitch 1 Row
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity CST-100 II Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
