TE Connectivity Preloaded Clip for use with Connectors
- N° de stock RS:
- 504-904
- Numéro d'article Distrelec:
- 304-49-648
- Référence fabricant:
- 2108613-5
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 6000 unités)*
1 286,62 €
(TVA exclue)
1 556,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 286,62 € | 0,214 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-904
- Numéro d'article Distrelec:
- 304-49-648
- Référence fabricant:
- 2108613-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Preloaded Clip | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Material | Nickel, Gold, Copper Alloy | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Preloaded Clip | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Material Nickel, Gold, Copper Alloy | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- Pays d'origine :
- CN
The TE Connectivity Preloaded - C-Clip PCB Spring Contact is a versatile and efficient solution designed to ensure seamless electrical connections in space-constrained environments. Ideal for use in various electronic applications, this product guarantees optimal performance with its scalable design and side protection features. Crafted from high-quality materials, including copper alloy and nickel, it offers robust durability while maintaining a low-profile form factor. With operational capabilities ranging from -40 to 85 °C, it is designed to excel in demanding conditions. This PCB spring contact not only maximises performance but also adheres to stringent compliance regulations, making it a reliable choice for manufacturers and engineers alike.
Preloaded design enhances contact reliability
Side protection minimises risk of damage during use
Compatible with printed circuit boards for easy integration
Constructed to support high current ratings
Efficiently packaged in tape and reel for simplified handling
Operational temperature range ensures functionality in various environments
Low halogen content aligns with environmental sustainability goals
Gold-plated contact areas enhance conductivity and corrosion resistance
Liens connexes
- TE Connectivity Side Clip For Use With Connector
- TE Connectivity, DT Steel Mounting Clip for use with Automotive Connector
- HARWIN Clip for use with PCB Connector
- TE Connectivity, Multilock Connector System Nylon Clip for use with 090III CONN
- TE Connectivity, CHAMP Series Bail Clip For Use With CHAMP Series Connector
- TE Connectivity, 871 Locking Clip for use with Cable Assembly
- TE Connectivity Eurocard Connector for use with Connector
- TE Connectivity Black Metal Side Clip IP65 for use with Motorman Hybrid Connector
