TE Connectivity Receptacle for use with PCB Connector
- N° de stock RS:
- 503-832
- Numéro d'article Distrelec:
- 304-58-663
- Référence fabricant:
- 4-640428-7
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 503-832
- Numéro d'article Distrelec:
- 304-58-663
- Référence fabricant:
- 4-640428-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | UL 94V-2, UL, CSA | |
| Series | MTA-156 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals UL 94V-2, UL, CSA | ||
Series MTA-156 | ||
- Pays d'origine :
- CN
The TE Connectivity Connector assembly is designed as a receptacle featuring insulation displacement for seamless wire-to-board connections. Engineered to ensure robust performance, this product utilises tin plating to improve durability and conductivity, making it ideal for various power applications. The MTA 156 series connector assures enhanced connectivity with its 90-degree cable exit angle, ensuring ease of installation even in confined spaces. With a single-row design and 17 positions, this connector optimises space while maintaining efficiency in electrical circuits. Built from nylon, it withstands rigorous operating temperatures, providing reliability in diverse environments. This assembly exemplifies precision engineering, catering to both industrial and commercial applications.
Compact design ideal for tight spaces
Offers effective wire-to-board connectivity
Ensures long-lasting conductivity through its plated materials
Capable of handling a wide operating temperature range
Designed for ease of use with insulation displacement technology
Features robust locking ramp for secure mating
Compliant with stringent industry standards for safety
Multiples available for versatile applications
Enhanced power capacity meeting various electronic needs
