TE Connectivity Strain Relief Cover for use with Connector
- N° de stock RS:
- 501-458
- Référence fabricant:
- 1-643067-5
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 375 unités)*
292,61 €
(TVA exclue)
354,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 292,61 € | 0,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-458
- Référence fabricant:
- 1-643067-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Cover | |
| Accessory Type | Strain Relief Cover | |
| For Use With | Connector | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, UL 94V-2, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | MTA-156 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Cover | ||
Accessory Type Strain Relief Cover | ||
For Use With Connector | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, UL 94V-2, EU REACH Regulation (EC) No. 1907/2006 | ||
Series MTA-156 | ||
- Pays d'origine :
- CN
The TE Connectivity strain relief cover is expertly designed to enhance the performance and durability of your MTA 156 connector systems. Crafted from high-quality nylon, this cover offers a robust yet flexible solution, ensuring a secure fit that withstands the rigours of daily use. Its sleek white finish not only adds a touch of modern aesthetics but also aids in neat installation. With support for 15 positions, this cover is engineered to provide optimal strain relief, allowing for seamless connectivity and safeguarding against potential wear and tear. The product is ideal for various applications that demand reliability and efficiency, reflecting the commitment to excellence in design and manufacturing standards.
Designed for enhanced durability under demanding conditions
Facilitates a secure connection with optimal strain relief
Compatible with IDC installation for ease of use
Operating temperature range accommodates diverse environments
Crafted from nylon for superior strength and stability
Low halogen content promotes safety in sensitive applications
Meets stringent industry compliance standards
Liens connexes
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity, 5-143 Series Strain Relief Cover For Use With Connector Caps & Covers
- TE Connectivity Strain Relief Cover for use with MTA 100
- TE Connectivity, 1-2308348-5 Series Crimp Flange For Use With Strain Relief Cover
- TE Connectivity Strain Relief Cover
- TE Connectivity, 1-552496-1 Series Connector Cap & Cover For Use With Strain Relief Cover
- TE Connectivity, 1589473-7 Series Plug For Use With Strain Relief Cover
