Molex Receptacle for use with SlimStack
- N° de stock RS:
- 482-379
- Numéro d'article Distrelec:
- 304-56-538
- Référence fabricant:
- 505066-2020
- Fabricant:
- Molex
Sous-total (1 bobine de 500 unités)*
180,54 €
(TVA exclue)
218,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 180,54 € | 0,361 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 482-379
- Numéro d'article Distrelec:
- 304-56-538
- Référence fabricant:
- 505066-2020
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | LCP, Copper Alloy | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS, China RoHS compliant | |
| Series | 505066 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With SlimStack | ||
Colour Black | ||
Material LCP, Copper Alloy | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS, China RoHS compliant | ||
Series 505066 | ||
- Pays d'origine :
- JP
The Molex connector offers a Compact solution for board-to-board connections, designed specifically for applications requiring a 0.35mm pitch. With an impressive stacking height of just 0.60mm, it effectively saves space while maintaining robust performance. Engineered with dual rows and 20 circuits, this surface mount receptacle is Ideal for high-density PCB layouts. The SlimStack technology ensures secure connections with minimal disruption, allowing for reliable signal integrity in a variety of environments. Its versatile construction includes halogen-free materials, aligning with environmental compliance standards to support sustainability in manufacturing processes.
Designed for superior performance in space-constrained applications
Utilises a dual-row configuration for efficient circuit management
Built with robust materials ensuring durability and extended lifespan
Offers compatibility with SlimStack Armor plug connectors
Features a surface mount termination style for easy PCB integration
Exceptional temperature range capabilities, supporting diverse operational settings
Email support available for product compliance inquiries
Low weight makes it suitable for lightweight applications
Mated height engineered for optimal integration in tight spaces
Liens connexes
- Molex Receptacle for use with SlimStack
- Molex Receptacle for use with 0.35mm Pitch SlimStack Board-toBoard Plugs
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Connector for use with SlimStack
- Clapets Anti-retour | RS
- Capteurs D'inclinaison | RS
- Spots Gu10 | RS
- Clés Torx Longues | RS
