TE Connectivity Receptacle for use with PCB Connector
- N° de stock RS:
- 481-684
- Numéro d'article Distrelec:
- 304-50-659
- Référence fabricant:
- 3-640599-9
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 250 unités)*
234,25 €
(TVA exclue)
283,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 29 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 234,25 € | 0,937 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-684
- Numéro d'article Distrelec:
- 304-50-659
- Référence fabricant:
- 3-640599-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Orange | |
| Material | Nylon | |
| Standards/Approvals | CSA, UL 94V-2, UL | |
| Series | MTA-156 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Orange | ||
Material Nylon | ||
Standards/Approvals CSA, UL 94V-2, UL | ||
Series MTA-156 | ||
- Pays d'origine :
- CN
The TE Connectivity Connector assembly indulges in advanced engineering for superior connectivity, ideal for wire-to-board applications. Designed with insulation displacement contact technology, it ensures seamless integration and reliable performance. This versatile component accommodates wires with various insulation diameters, enhancing flexibility in diverse applications. With a robust design featuring nine positions and rows, it offers extensive capabilities for power circuits, ensuring optimal functionality in demanding environments. Constructed from durable materials, this assembly is built to withstand extreme temperatures, making it suitable for a wide range of industrial settings. Whether used in new projects or as a replacement, this connector assembly stands out for its reliability and efficiency.
Offers a reliable locking ramp for enhanced mating retention
Features a 90° cable exit angle to optimise space in crowded applications
Utilises high-quality nickel underplating to ensure durability
Designed for both strand compatibility, catering to diverse wiring needs
Incorporates strain relief, preventing cable damage over time
Employs insulation displacement technology for quick and efficient wiring
Rated for up to 600 VAC, suitable for high-voltage applications
Constructed with low halogen materials, ensuring compliance with environmental standards
Supports a variety of compatible parts, enhancing design flexibility
