TE Connectivity Receptacle for use with PCB Connector
- N° de stock RS:
- 481-679
- Numéro d'article Distrelec:
- 303-29-538
- Référence fabricant:
- 3-582152-5
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
1 020,95 €
(TVA exclue)
1 235,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 30 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 020,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 481-679
- Numéro d'article Distrelec:
- 303-29-538
- Référence fabricant:
- 3-582152-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Green | |
| Material | Diallyl Phthalate | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | AMP-BLADE | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Green | ||
Material Diallyl Phthalate | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series AMP-BLADE | ||
- Pays d'origine :
- US
The TE Connectivity Centreline Connector Assembly is designed for seamless integration with printed circuit boards, ensuring robust connectivity for a variety of electronic devices. This innovative two-piece edge connector system provides superior mechanical stability and reliability, making it ideal for complex applications. Its right-angle PCB mount orientation allows for efficient space utilisation within enclosures, ensuring enhanced performance without compromising on design integrity. The connector features gold-plated contacts for optimal conductivity and corrosion resistance, delivering long-lasting performance in demanding environments. With a primary colour of green, this connector not only meets functionality but also adheres to aesthetic requirements.
Right-angle orientation optimises space in electronic designs
Gold plating on contacts ensures excellent conductivity and longevity
PCB mount retention via mounting ears provides added security during installation
Designed for wave solder processes, offering flexibility in manufacturing
Recommended PCB thickness of 1.6 mm provides compatibility with various boards
Meets compliance standards for EU RoHS and ELV regulations for environmental safety
