Molex Plug for use with SlimStack
- N° de stock RS:
- 478-640
- Numéro d'article Distrelec:
- 304-62-475
- Référence fabricant:
- 505551-3020
- Fabricant:
- Molex
Sous-total (1 bobine de 7000 unités)*
6 487,57 €
(TVA exclue)
7 849,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 6 487,57 € | 0,927 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 478-640
- Numéro d'article Distrelec:
- 304-62-475
- Référence fabricant:
- 505551-3020
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Gold, LCP, Copper Alloy | |
| Standards/Approvals | No | |
| Series | 505551 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material Gold, LCP, Copper Alloy | ||
Standards/Approvals No | ||
Series 505551 | ||
- Pays d'origine :
- JP
The Molex board-to-board plug is a meticulously engineered solution tailored for high-density applications. Featuring a Compact design with a 0.40mm pitch, this connector maximises space while ensuring reliable connectivity. The plug's impressive specifications, including a 0.80mm mated height and 30 circuits, make it Ideal for various electronic applications. Built with robust materials such as copper alloy and liquid crystal polymer, it offers durability and longevity. Designed to operate efficiently across temperatures ranging from -40°C to +85°C, this connector meets the demands of rigorous environments. With low-halogen compliance and EU RoHS certification, it aligns with today's environmental standards, making it a responsible choice for modern designs.
Compact design optimises space in high-density applications
Robust materials enhance durability and reliability
Designed for efficient operation across a wide temperature range
Low-halogen composition supports environmentally conscious projects
Flexible PCB header offers versatility in design
Surface mount style simplifies the assembly process
Specialised plating ensures superior conductivity and performance
Mating lock secures connection for stable operation
Includes compliance with rigorous industry standards
Liens connexes
- Molex Plug for use with SlimStack
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Receptacle for use with 0.35mm Pitch SlimStack Board-toBoard Plugs
- Pantalon De Protection | RS
- Écrans Faciaux | RS
- Chaussures De Sécurité Jallatte | RS
- Casque Antibruit 3m | RS
- Roulettes Pivotantes | RS
