TE Connectivity Connector Assembly for use with RITS
- N° de stock RS:
- 473-611
- Numéro d'article Distrelec:
- 304-58-717
- Référence fabricant:
- 5-1473571-6
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 45 unités)*
188,80 €
(TVA exclue)
228,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 188,80 € | 4,196 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-611
- Numéro d'article Distrelec:
- 304-58-717
- Référence fabricant:
- 5-1473571-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| Product Type | PCB Connector | |
| For Use With | RITS | |
| Colour | Black | |
| Material | Glass Filled Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RITS Junction Box Panel Mount or Free Hanging | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Connector Assembly | ||
Product Type PCB Connector | ||
For Use With RITS | ||
Colour Black | ||
Material Glass Filled Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
Series RITS Junction Box Panel Mount or Free Hanging | ||
- Pays d'origine :
- CN
The TE Connectivity connector assembly is meticulously designed for reliable wire-to-wire connections, making it an essential component for a variety of applications. The product features a rectangular shape and is made from high-quality materials, ensuring durability and performance. Ideal for both panel mount and free hanging configurations, this connector assembly supports seamless integration into your systems. Featuring gold-plated contacts for enhanced conductivity, it offers robust performance in demanding environments. With a significant operational temperature range, this connector is suitable for multiple industrial applications, emphasizing safety and efficiency. Its compact dimensions ensure easy installation, offering engineers flexibility in design.
Connector assembly designed for versatile wire-to-wire configurations
Premium gold-plated contacts ensure superior electrical performance
Built to withstand a wide operational temperature range for versatility
Offers both panel mount and free hanging installation options
Constructed with glass-filled thermoplastic for enhanced durability
Incorporates several positions within a single-row layout for efficient space utilisation
Facilitates easy mating alignment with integrated polarization features
Supports a maximum current rating of 3 A to meet demanding operational needs
Compliant with key industry standards for safety and reliability
Liens connexes
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity 3-Way RITS Connector Female for Cable, 1 Row
- TE Connectivity 8-Way RITS Connector Female for Panel Mount, 1 Row
- TE Connectivity 4-Way RITS Connector Female for Panel Mount, 1 Row
- TE Connectivity Heavy Duty Power Connector Crimp 3A 32V dc
- TE Connectivity 5-Way RITS Connector Male for PCB, 1 Row
- TE Connectivity 6-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity Connector Assembly for use with Wire & Cable
