TE Connectivity Terminal Block for use with Connector
- N° de stock RS:
- 472-643
- Numéro d'article Distrelec:
- 304-57-974
- Référence fabricant:
- 1-282884-1
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 50 unités)*
312,62 €
(TVA exclue)
378,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 312,62 € | 6,252 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-643
- Numéro d'article Distrelec:
- 304-57-974
- Référence fabricant:
- 1-282884-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Terminal Block | |
| Product Type | PCB Terminal Block | |
| For Use With | Connector | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL999 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Terminal Block | ||
Product Type PCB Terminal Block | ||
For Use With Connector | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals UL999 | ||
- Pays d'origine :
- DE
The TE Connectivity 3 Position PCB Terminal Block is designed for robust wire-to-board connectivity. Featuring a 5 mm centreline with a 90° wire entry angle, this terminal block accommodates wire sizes from 30 to 16 AWG. Its innovative configuration ensures ease of installation and reliable performance in various applications. Made with durable materials, the terminal block is ideal for power and signal circuit applications, providing versatility and stability in electronic systems. With additional features like a low halogen content and compliance with environmental regulations, this component stands as a dependable choice for both commercial and industrial designs.
Ensures secure connections with a side stackable configuration for added versatility
Designed for easy through-hole solder termination to the PCB, enhancing installation speed
Constructed from high-quality PA 6.6 housing material for increased durability
Offers a primary product colour of green, providing clear visibility in assemblies
Rated for an operating voltage of 300 VAC, suitable for various demanding applications
Features tin and brass materials for improved conductivity and longevity
Complies with EU RoHS and ELV directives, ensuring minimal environmental impact
Temperature range suitability from -40 to 105 °C, making it reliable for diverse climates
Liens connexes
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity Terminal Block for use with Connector
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity, 2M26FC Terminal Block Interface for use with Terminal Block
- TE Connectivity, 1SNK9 Shield Connector for use with Terminal Blocks And Strips
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
