Molex Terminal Position Assurance for use with PCB Connector
- N° de stock RS:
- 472-047
- Numéro d'article Distrelec:
- 304-56-589
- Référence fabricant:
- 51217-0405
- Fabricant:
- Molex
Sous-total (1 paquet de 2000 unités)*
190,93 €
(TVA exclue)
231,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 190,93 € | 0,095 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-047
- Numéro d'article Distrelec:
- 304-56-589
- Référence fabricant:
- 51217-0405
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | PCB Connector Accessory | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | PCB Connector | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | REACH SVHC D (2024) 7663-DC (21 Jan 2025), IEC-62474, EU RoHS EU 2015/863, Low-Halogen Status IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D | |
| Series | 51217 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type PCB Connector Accessory | ||
Accessory Type Terminal Position Assurance | ||
For Use With PCB Connector | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals REACH SVHC D (2024) 7663-DC (21 Jan 2025), IEC-62474, EU RoHS EU 2015/863, Low-Halogen Status IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D | ||
Series 51217 | ||
- Pays d'origine :
- JP
The Molex MicroTPA Terminal Position Assurance (TPA) Retainer is specifically engineered to ensure robust and reliable circuit connections in Compact applications. Designed with a 2.00mm pitch, this innovative product secures four circuits with utmost precision, facilitating optimal Terminal positioning and reducing assembly complexity. Featuring a resilient polyester resin construction, the retainer is built to withstand a wide temperature range of -40° to +105°C, making it Ideal for diverse operational environments. With its Active status, this connector accessory is crafted to meet industry demands for durability and compliance, ensuring that performance remains uncompromised. The MicroTPA solution is perfect for engineers seeking a dependable and efficient way to enhance their electronic designs.
Engineered for secure circuit connections in limited spaces
Constructed from high-quality resin for enhanced durability
Designed to provide Terminal position assurance, reducing the risk of misalignment
Able to operate within a broad temperature range for versatile applications
Active product status means it meets current market needs
Supports up to four circuits for efficient connectivity
Facilitates easy integration with related MicroTPA components
Mechanical design optimised for user-friendly assembly
Liens connexes
- Molex Terminal Position Assurance for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex 2 mm Pitch 1 Row Straight
- Molex 2 mm Pitch 1 Row Straight
- Molex Terminal Position Assurance for use with Connector
- Molex Terminal Position Assurance for use with CP3.3
- TE Connectivity Terminal Position Assurance for use with Position Assurance
