Molex Connector for use with SlimStack
- N° de stock RS:
- 471-949
- Numéro d'article Distrelec:
- 304-56-806
- Référence fabricant:
- 53625-1674
- Fabricant:
- Molex
Sous-total (1 bobine de 800 unités)*
4 675,03 €
(TVA exclue)
5 656,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 4 675,03 € | 5,844 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-949
- Numéro d'article Distrelec:
- 304-56-806
- Référence fabricant:
- 53625-1674
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Brown | |
| Material | High Temperature Thermoplastic, Copper Alloy | |
| Standards/Approvals | EU RoHS compliant per EU 2015/863, IEC-62474, IPC 1752A Class D, Low-Halogen per IEC 61249-2-21 per D (2024) 7663-DC (21 Jan 2025) | |
| Series | 53625 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Brown | ||
Material High Temperature Thermoplastic, Copper Alloy | ||
Standards/Approvals EU RoHS compliant per EU 2015/863, IEC-62474, IPC 1752A Class D, Low-Halogen per IEC 61249-2-21 per D (2024) 7663-DC (21 Jan 2025) | ||
Series 53625 | ||
- Pays d'origine :
- JP
The Molex Board-to-Board connector is an innovative solution designed to meet the rigorous demands of modern electronic applications. Engineered for precision, this connector boasts a 0.635mm pitch, offering enhanced reliability and space efficiency. With options for mated heights of either 7.00mm or 13.00mm and a width of 6.40mm, it seamlessly integrates into Compact PCB designs. Supporting up to 160 circuits, this connector ensures robust data transmission, making it Ideal for various signal applications. Durability is enhanced with a lifespan of up to 50 mating cycles, whilst the Low-Halogen construction underlines commitment to environmental sustainability. This product is not merely about functionality
it extends to include compliance with major regulatory standards, ensuring that your designs stay within necessary environmental parameters.
Offers two mated height options, enhancing design flexibility
Constructed with high-temperature thermoplastic, ensuring thermal resilience
Supports vertical orientation for efficient space management
Capable of handling a maximum voltage of 100V for diverse applications
Includes features such as PCB retention and locator for secure mounting
Meets essential compliance standards, ensuring environmental responsibility
