TE Connectivity Plug for use with Power Triple Lock Plug
- N° de stock RS:
- 471-388
- Numéro d'article Distrelec:
- 304-57-930
- Référence fabricant:
- 1-1971773-7
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 550 unités)*
211,06 €
(TVA exclue)
255,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 211,06 € | 0,384 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-388
- Numéro d'article Distrelec:
- 304-57-930
- Référence fabricant:
- 1-1971773-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Plug | |
| Product Type | Connector Housing | |
| For Use With | Power Triple Lock Plug | |
| Colour | Natural | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Power Triple Lock | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Plug | ||
Product Type Connector Housing | ||
For Use With Power Triple Lock Plug | ||
Colour Natural | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals UL 94 V-0 | ||
Series Power Triple Lock | ||
- Pays d'origine :
- CN
The TE Connectivity Housing, designed for plug crimp wire-to-wire applications, combines performance with reliability in demanding environments. It meets UL 94V-0 flammability ratings, ensuring robust operation under safety standards. This connector boasts a 5-position configuration with a compact 6mm centerline, effectively accommodating tight spaces while facilitating seamless and efficient power distribution. The Power Triple Lock series is engineered for versatility, suitable for a range of applications requiring dependable connections. Its inline contact layout and natural color enhance integration with various components, providing aesthetic and functional harmony. Additionally, its PBT GF housing material ensures durability, making it a reliable choice for long-term use in varying thermal conditions.
Wire-to-wire connector system simplifies connections in complex assemblies
Crimp termination method guarantees secure and robust wire connections
Supports operating temperatures between -55°C and 105°C for versatile usage
180° cable exit angle enables straightforward routing in tight spaces
Without panel mount feature simplifies the design for free-hanging applications
Outstanding contact retention within housing ensures lasting connectivity
EU RoHS compliant, aligning with modern environmental standards
Glow wire rating standard ensures safety when exposed to high temperatures
Liens connexes
- TE Connectivity Plug for use with Power Triple Lock Plug
- TE Connectivity Plug for use with Power Triple Lock
- TE Connectivity Cap for use with Power Triple Lock
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity 6mm Pitch 1 Row
- TE Connectivity Plug for use with Power Double Lock
- TE Connectivity 6 mm Pitch 1 Row Straight
