TE Connectivity Socket for use with Connectors
- N° de stock RS:
- 470-643
- Numéro d'article Distrelec:
- 304-58-420
- Référence fabricant:
- 208210-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 25 unités)*
230,00 €
(TVA exclue)
278,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 230,00 € | 9,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-643
- Numéro d'article Distrelec:
- 304-58-420
- Référence fabricant:
- 208210-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | Socket | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Standards/Approvals | No | |
| Series | Metrimate | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type Socket | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Standards/Approvals No | ||
Series Metrimate | ||
- Pays d'origine :
- MX
The TE Connectivity Innovative socket housing is designed with precision and versatility in mind, making it an ideal solution for a variety of applications. Its robust construction ensures reliable performance under demanding conditions, suited for modern connectivity needs. With a 19-position configuration, it accommodates multiple connections, enhancing efficiency in both industrial and commercial settings. The design reflects a commitment to quality and compliance, aligning with industry standards such as EU RoHS and ELV directives. This socket housing is tailored to support both current and future design requirements, ensuring longevity and relevance in evolving project landscapes.
Optimised for wave solder processes up to 265°C
Delivers exceptional compatibility with a range of connectors
Supports compliance with stringent EU directives for environmental safety
Constructed from durable materials ensuring longevity and reliability
Features low halogen content to meet contemporary sustainability goals
Provides support for CAD models to aid in design integrations
Liens connexes
- TE Connectivity Socket for use with Connectors
- TE Connectivity Socket for use with Board
- TE Connectivity Jumper Crown Socket for use with Connectors
- TE Connectivity Assembly for use with LGA3647 Socket
- TE Connectivity, AMP Guide Socket for use with 20 Position High Voltage Connectors
- TE Connectivity 1618004 Relay Socket, for use with Connector Assembly
- TE Connectivity Socket Contact for use with PCB
- TE Connectivity Socket Connector For Use With Heavy Duty Power Connector
