TE Connectivity PCB Connector for use with Eurocard
- N° de stock RS:
- 469-573
- Numéro d'article Distrelec:
- 304-49-289
- Référence fabricant:
- 1-650909-4
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 20 unités)*
252,98 €
(TVA exclue)
306,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 252,98 € | 12,649 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-573
- Numéro d'article Distrelec:
- 304-49-289
- Référence fabricant:
- 1-650909-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | PCB Connector | |
| Product Type | PCB Connector | |
| For Use With | Eurocard | |
| Colour | Grey | |
| Material | Fibreglass Polyester | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Eurocard Type R | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type PCB Connector | ||
Product Type PCB Connector | ||
For Use With Eurocard | ||
Colour Grey | ||
Material Fibreglass Polyester | ||
Standards/Approvals UL 94 V-0 | ||
Series Eurocard Type R | ||
- Pays d'origine :
- CN
The TE Connectivity connector offers a reliable solution for board-to-board applications, ensuring seamless connectivity within your electronic systems. Designed with precision, this plug style connector features a robust construction that meets high industry standards. With a focus on durability and ease of installation, it facilitates optimal signal integrity and supports various configurations. Ideal for applications requiring a dependable connection, the multipurpose design caters to diverse commercial needs while maintaining top performance levels. Whether its for prototypes or production runs, this connector stands out as an essential component for modern electronic assemblies, promising enhanced reliability that engineers can trust. Explore its versatility and let it elevate your connectivity solutions.
Designed for board-to-board connections, enhancing versatility in system architecture
Utilises durable materials to withstand rigorous operational demands
Facilitates easy integration into existing PCB designs, streamlining assembly processes
Promotes optimal signal integrity, crucial for high-speed applications
Supports a vertical PCB mount orientation, making it adaptable to various layouts
Offers a modular design that allows for custom configurations to suit specific needs
Ensures a reliable physical connection through its compliant tail design
Built to comply with key industry standards, ensuring safety and efficiency
Liens connexes
- TE Connectivity Edge Connector for use with Eurocard
- TE Connectivity, Eurocard Keying Kit for use with PCB Connector
- TE Connectivity Eurocard Connector for use with Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Eurocard Connector for use with Printed Circuit Board
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Plug for use with Eurocard
- TE Connectivity, Type F Cable Hood Kit for use with Type F Eurocard Connector
