TE Connectivity PCB Terminal Block for use with Buchanan
- N° de stock RS:
- 467-979
- Numéro d'article Distrelec:
- 304-57-859
- Référence fabricant:
- 1-1546074-2
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 25 unités)*
253,19 €
(TVA exclue)
306,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 253,19 € | 10,128 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-979
- Numéro d'article Distrelec:
- 304-57-859
- Référence fabricant:
- 1-1546074-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | PCB Terminal Block | |
| Product Type | PCB Terminal Block | |
| For Use With | Buchanan | |
| Colour | Black | |
| Material | Polyamide 66, Tin, Brass | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type PCB Terminal Block | ||
Product Type PCB Terminal Block | ||
For Use With Buchanan | ||
Colour Black | ||
Material Polyamide 66, Tin, Brass | ||
Standards/Approvals No | ||
Series Buchanan | ||
- Pays d'origine :
- IT
The TE Connectivity 12 Position PCB Terminal Block offers a reliable and efficient solution for wire-to-board connections. Engineered with a 5.08 mm centerline, this component ensures optimal space utilization and efficient electrical performance in various applications. Featuring a single row design with a 35° wire entry angle, it accommodates wire sizes from 30 to 12 AWG, delivering versatility for different wiring needs. Constructed with a sturdy black PA 66 housing, this terminal block guarantees durability while maintaining excellent thermal performance. Suitable for a wide range of industries, this terminal block not only simplifies assembly but also enhances overall operational efficiency with its through-hole solder termination method, ensuring secure connections for long-term reliability.
Side stackable design allows for increased density in circuit designs
Vertical orientation enhances compatibility with various layouts
Supports operating temperatures ranging from -40 to 110 °C for broad application use
Constructed with low halogen materials to minimize environmental impact
Equipped with tin-plated contacts for improved conductivity and corrosion resistance
Packaging quantity of 100 ensures ample supply for large projects
Versatile for both power and signal circuit applications
Wave solder capable to 265°C allows for efficient manufacturing processes
Liens connexes
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity Terminal Block for use with Connector
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity, Buchanan Screw for use with SSB7 Series terminal blocks
- TE Connectivity PCB Tin
- TE Connectivity, Buchanan Polyamide End Section Cover for use with Buchanan Series
- TE Connectivity PCB Tin
- TE Connectivity, Buchanan WireMate Fibreglass Reinforced Polybutylene Terephthalate Connector for use with PCB
