RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 5 m, Grey Sheath
- N° de stock RS:
- 182-8818
- Fabricant:
- RS PRO
Sous-total (1 unité)*
16,05 €
(TVA exclue)
19,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 13 unité(s) expédiée(s) à partir du 03 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 16,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 182-8818
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Connector Type A | Centronic, D-Sub 25-Pin | |
| Product Type | Parallel Cable | |
| Connector Type B | C36 | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Standards/Approvals | UL | |
| Series | RS PRO | |
| Voltage | 120V | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Connector Type A Centronic, D-Sub 25-Pin | ||
Product Type Parallel Cable | ||
Connector Type B C36 | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Standards/Approvals UL | ||
Series RS PRO | ||
Voltage 120V | ||
RS PRO Centronics Male To Male Printer Cable
The RS PRO Centronics D25 way male to C36 way male grey parallel printer cable has a length of 5m. It has a beige PVC cable jacket and an outer diameter of 7mm and the connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of beige PVC with a strain relief to prevent the jacket from splitting around the boot.
Features and Benefits
• 25C 28AWG, Alum-Mylar foil shielding with drain wire, OD 7.0
• Moulded grey PVC cable
• Moulded thumbscrews
• Parallel Printer Cable - Bidirectional
Applications
• Connect an older computer with a 25 pin serial/parallel port to an old 36 pin printer
Certifications
• CE certified
• IEEE 1284-1994 compliant
• REACH compliant
Liens connexes
- RS PRO Male Centronic 3 m, Grey Sheath
- RS PRO Male Centronic 10 m, Grey Sheath
- RS PRO Male Centronic 2 m, Grey Sheath
- RS PRO Male Centronic 1 m, Grey Sheath
- RS PRO Male Centronic to Male C36 Parallel Cable Grey Sheath
- RS PRO Male Centronic to Male C36 Parallel Cable Grey Sheath
- RS PRO Male Centronic 10 m, Grey Sheath
- RS PRO Male Centronic 7 m, Grey Sheath