SCOTT Scott SHOP Roll Hand Towels, 239 x 107 mm, 1 Ply, 660 Sheets

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
264-8352
Référence fabricant:
75147
Fabricant:
SCOTT
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SCOTT

Product Type

Hand Towels

Form Factor

Roll

Roll Width

107mm

Sheet Size

239 x 107 mm

Number of Sheets

660

Trade Name

Scott SHOP

Roll Length

239mm

Number of Plies

1

Standards/Approvals

ISO 9001 - No, ISO 14001 - No

Colour

Blue

Statut RoHS : Exempté

Pays d'origine :
US

Kimberly Clark Wipe, 23.900X27.900cm Sheet Size, 1 Ply - 75147


This wipe is a single-ply roll designed for routine surface cleaning in industrial and commercial settings. It serves as a disposable wiping medium for tasks where frequent sheet replacement and bulk supply are required, and operates as a roll-fed consumable compatible with standard dispensing arrangements.

Features and Benefits:


• Single-ply construction reduces dispenser jams and downtime
• Large sheet area supports extended wipe coverage per sheet
• Roll format enables high-capacity storage and fewer roll changes
• Trade name identification aids consistent stock control

Applications


• Suitable for wiping oil and grease from machine housings
• Ideal for routine surface preparation in PCB assembly areas
• Used for spill containment in electrical maintenance zones
• Can be used for general cleaning in mechanical workshops
• Suitable for janitorial use in high-traffic facility corridors

How is inventory tracking simplified for large sites?


The product carries a recognised trade name and manufacturer identification to aid purchasing and stock rotation processes across multiple locations.

What handling behaviour can operators expect from the material?


The single-layer sheet provides quick absorbency with fast tear-away for tasks requiring rapid changeover between contaminated and clean sheets.

What format is provided for high-volume cleaning operations?


The supply is presented as a roll to allow concentrated storage and straightforward replacement in roll dispensers, reducing the frequency of stock replenishment.

How does the product suit varied maintenance workflows?


The roll form and sizeable sheet area permit both spot cleaning and larger surface coverage, accommodating different task durations without altering consumables.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.