Signal Construct LED, Red Panel Mount Indicator SMSD Series, 22 mm, Screw Termination, IP67
- N° de stock RS:
- 144-8417
- Référence fabricant:
- SMSD22038
- Fabricant:
- Signal Construct
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 144-8417
- Référence fabricant:
- SMSD22038
- Fabricant:
- Signal Construct
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
| Marque | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 230V ac | |
| Mount Hole Size | 22 mm | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | RoHS | |
| Length | 27.5mm | |
| Series | SMSD | |
| Sélectionner tout | ||
|---|---|---|
Marque Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Minimum Supply Voltage 230V ac | ||
Mount Hole Size 22 mm | ||
Luminous Intensity 80mcd | ||
Standards/Approvals RoHS | ||
Length 27.5mm | ||
Series SMSD | ||
- Pays d'origine :
- DE
The Signal Construct red LED indicator with voltage rating of 230V ac and mounting hole size of 22mm.
Length: 27.5mm
Liens connexes
- Signal Construct LED 22 mm IP67 20V
- Signal Construct LED 22 mm, Screw Termination
- Signal Construct LED 22 mm, Screw Termination 28V
- Signal Construct LED 22 mm IP67
- Signal Construct LED 22 mm IP67
- Signal Construct LED 22 mm IP67 28V
- Signal Construct LED 22 mm, Screw Termination
- Signal Construct LED 22 mm, Screw Termination