Ansell Lighting For Use With APRILEDP, APRILEDP/HO, APRILEDP/OCTOW
- N° de stock RS:
- 269-7506
- Référence fabricant:
- APRILEDP/TRIM
- Fabricant:
- Ansell Lighting
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
17,99 €
(TVA exclue)
21,77 €
(TVA incluse)
- N° de stock RS:
- 269-7506
- Référence fabricant:
- APRILEDP/TRIM
- Fabricant:
- Ansell Lighting
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
| Marque | Ansell Lighting | |
| Product Type | Bezel | |
| For Use With | APRILEDP, APRILEDP/HO, APRILEDP/OCTOW | |
| Sélectionner tout | ||
|---|---|---|
Marque Ansell Lighting | ||
Product Type Bezel | ||
For Use With APRILEDP, APRILEDP/HO, APRILEDP/OCTOW | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Ansell prism pro trim less bezel kit has steep baffle construction which recesses the downlight providing a deep cut off angle ensuring maximum glare control and visual comfort. This intelligent 2 part kit design is accessible from underneath the ceiling both during and after installation. The main body can be fixed to the ceiling whilst the internal push to release 'main cone can be attached afterwards. This allows for quicker and easier installation and product maintenance.
Pre-drilled screw holes
Wide design
Suitable for residential and commercial applications
Liens connexes
- Ansell Lighting
- Ansell Lighting LED
- Ansell Lighting Bezel For Use With Prism LED
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting 25 W
- Ansell Lighting AERMLED Panel Suspension Kit, for use with LED Panels
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Ansell Lighting LED Downlight 55 mm 57 mm 41mm 220V, 240 V 5 W