PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 2 mm, 1.4
- N° de stock RS:
- 216-7361
- Référence fabricant:
- CAR G04
- Fabricant:
- PREVOST
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
160,01 €
(TVA exclue)
193,61 €
(TVA incluse)
- N° de stock RS:
- 216-7361
- Référence fabricant:
- CAR G04
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Product Type | Spray Gun | |
| Container Capacity | 0.6L | |
| Inlet Size | 1/4 in G | |
| Nozzle Size | 2 mm, 1.4 | |
| Kit Type | Spray Gun | |
| Weight | 600g | |
| Inlet Thread Standard | BSPP | |
| Nozzle Material | Stainless Steel | |
| Trigger Type | Short Lever | |
| Material | Aluminium | |
| Fluid Delivery Type | Gravity Feed | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Product Type Spray Gun | ||
Container Capacity 0.6L | ||
Inlet Size 1/4 in G | ||
Nozzle Size 2 mm, 1.4 | ||
Kit Type Spray Gun | ||
Weight 600g | ||
Inlet Thread Standard BSPP | ||
Nozzle Material Stainless Steel | ||
Trigger Type Short Lever | ||
Material Aluminium | ||
Fluid Delivery Type Gravity Feed | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The PREVOST gravity-feed spray gun used for industrial spray painting has blue anodised aluminium body with 1.4 mm diameter nozzle. It has 3.5 to 5 bar working pressure and air consumption of 250 to 320 l/min. It has BSPP G 1/4 male thread and M16 x 1.5P cup connection thread.
It has stainless steel needle
It has 0.6 litre polyamide cup
Liens connexes
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun
- PREVOST CAR S02 1/4 in G Air Inlet (BSP) Spray Gun
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 6.35 mm
- SAM RC1200H 1/4'' Air Inlet (BSP) 2 bar Spray Gun 1.4 mm
- 3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS PRO AB931 1/4 in Air Inlet (BSP) Spray Gun 0.3 mm