Cottam Thin, 22 mm Synthetic Paint Brush Set with Flat Bristles
- N° de stock RS:
- 315-2160
- Fabricant:
- Cottam
Bénéficiez d'une remise sur les achats en gros
Ajoutez 30 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
21,96 €
(TVA exclue)
26,57 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 100 unité(s) expédiée(s) à partir du 17 novembre 2026
- Plus 80 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 5 - 25 | 4,392 € | 21,96 € | - |
| 30 - 70 | 4,212 € | 21,06 € | 4% |
| 75 + | 4,122 € | 20,61 € | 6% |
*Prix donné à titre indicatif
- N° de stock RS:
- 315-2160
- Fabricant:
- Cottam
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
| Marque | Cottam | |
| Brush Size | Thin | |
| Product Type | Paint Brush Set | |
| Bristle Shape | Flat | |
| Bristle Material | Synthetic | |
| Artist Brush Number | 12 | |
| Angled | No | |
| Brush Width | 22mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Cottam | ||
Brush Size Thin | ||
Product Type Paint Brush Set | ||
Bristle Shape Flat | ||
Bristle Material Synthetic | ||
Artist Brush Number 12 | ||
Angled No | ||
Brush Width 22mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Cottam Thin 22 mm Synthetic Paint Brush Set with Flat Bristles
This thin synthetic paintbrush is ideal for precision painting and artwork. It has soft, flexible bristles, making it ideal for any project where brush control is important, such as painting neat, unbroken lines.
The brush is versatile as it's suitable for all paint types. It has a long lifespan too as you can easily clean it with water or brush cleaner. The flat and narrow brush head gives you the option to create broad strokes or thin lines, depending on which way you angle it. A wooden handle offers a solid grip and the bristles are embedded in a stainless steel ferrule for added durability.
This product is tested for quality. Flat bristle brushes like these are often used by artists for painting portraits or figures. They're also used in home renovation projects for touching up corners of skirting boards or small gaps in wood.
Features and Benefits
• Non-angled, flat bristle brush
• Size 12 artist brush
• Synthetic bristle material
• Brush diameter width of 22 mm
• Thin brush size
Liens connexes
- Cottam Thin, 19 mm Synthetic Paint Brush Set with Flat Bristles
- Cottam Mixed Synthetic Paint Brush Set with Flat Bristles
- Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 25 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 38 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 12 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 9.5 mm Synthetic Paint Brush with Flat Bristles
- Cottam, 76.2 mm Synthetic Paint Brush Set with Flat Bristles