Cottam Medium, 75 mm Synthetic Paint Brush with Flat Bristles
- N° de stock RS:
- 200-9213
- Fabricant:
- Cottam
Sous-total (1 jeu)*
59,24 €
(TVA exclue)
71,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x) | le jeu |
|---|---|
| 1 + | 59,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 200-9213
- Fabricant:
- Cottam
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
| Marque | Cottam | |
| Brush Size | Medium | |
| Product Type | Paint Brush | |
| Bristle Shape | Flat | |
| Bristle Material | Synthetic | |
| Angled | No | |
| Brush Width | 75mm | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Sélectionner tout | ||
|---|---|---|
Marque Cottam | ||
Brush Size Medium | ||
Product Type Paint Brush | ||
Bristle Shape Flat | ||
Bristle Material Synthetic | ||
Angled No | ||
Brush Width 75mm | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Cottam Synthetic Paint Brush
Introducing the range of Cottam Synthetic Paint Brushes, Ideal for use in multiple applications where a super smooth finish is required. Designed with a unique blend of synthetic bristles, the brush offers a high pick-up rating, while being able to evenly distribute the paint, resulting in a professional, high-quality finish. The ergonomic handle offers comfort over long periods of time and is Ideal for flat filling large areas or when using the edge of the brush for detailed paintwork.
Features and Benefits:
Applications:
Paint brushes are products that are used across a wide range of industries and applications. They are generally designed for use with paint, but can also be used with other media, depending on the task at hand. Made with synthetic or natural bristles, there are a range of different sizes available, with some designed with an angled head, allowing for more detailed work. Paint brushes are most often used by:
Liens connexes
- Cottam Medium, 75 mm Synthetic Paint Brush with Flat Bristles
- Cottam Medium, 50 mm Synthetic Paint Brush with Flat Bristles
- Cottam Medium, 50.8 mm Synthetic Angled Paint Brush with Flat Bristles
- RS PRO Medium, 75 mm Synthetic Bristle Paint Brush with Flat Bristles
- Cottam Mixed Synthetic Paint Brush Set with Flat Bristles
- Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 25 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 38 mm Synthetic Paint Brush with Flat Bristles