ABUS Combination Padlock Zinc Combination Padlock Weatherproof, 41 mm Shackle Length, 10 mm Diameter, 63mm Body
- N° de stock RS:
- 801-0702
- Référence fabricant:
- 158/65
- Fabricant:
- ABUS
Sous-total (1 unité)*
61,34 €
(TVA exclue)
74,22 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 61,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 801-0702
- Référence fabricant:
- 158/65
- Fabricant:
- ABUS
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
| Marque | ABUS | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 41mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zinc | |
| Colour | Black | |
| Width | 63mm | |
| Application | Warehouse Doors, Trailers, Factory & Farm Gate, Container | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ABUS | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 41mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zinc | ||
Colour Black | ||
Width 63mm | ||
Application Warehouse Doors, Trailers, Factory & Farm Gate, Container | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
ABUS Padlocks
The ABUS black, all-weather combination padlock has a body width of 63mm, shackle length is of 41mm and shackle diameter of 10mm. The body is made from zinc material with double bolted long hardened steel shackle. It has an individually resettable 4-digit code without a key. This long shackle heavy-duty padlock suitable for a range of commercial applications.
Note:
ABUS 158/65 Combination Padlock with a solid die-cast zinc body and a hardened steel shackle. It has a 4-digit (50mm) resettable combination where you can set your PIN. It is ideal for medium security requirements where the convenience of use is a high priority.
Features and Benefits
Screw at bottom of body
GPS security level 8
Applications
Factory gates
Farm gates
Warehouse doors
Trailers
Tool boxes
Containers
Luggage
Liens connexes
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42mm Body
- ABUS Combination Padlock Zinc 4.5 mm Shackle, 31mm Body
- ABUS Combination Padlock Zinc 3 mm Shackle, 22mm Body
- ABUS Combination Padlock Zinc Padlock Weatherproof 65mm Body
- ABUS Combination Padlock Zinc Padlock Weatherproof 50mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 47mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 52mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 45mm Body