Kasp Padlock Brass Padlock, Keyed Alike, 6mm Shackle, 40mm Body

Informations sur le stock actuellement non accessibles
N° de stock RS:
285-8300
Référence fabricant:
K12040D2
Fabricant:
Kasp
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Kasp

Lock Type

Padlock

Shackle Diameter

6mm

Shackle Length

63mm

Keyed Alike

Yes

Material

Brass

Body Width

40mm

Statut RoHS : Exempté

Pays d'origine :
CN
The Padlocks are sold in packs of two pieces, constructed from durable brass with a size of 40mm. They feature a hardened steel shackle, measuring 30mm and above, ensuring superior strength and resistance to cutting or tampering attempts. Additionally, they are equipped with a double bolted locking mechanism for added security.

Solid brass body
Supplied with 2 keys