ABUS 96TI/60 Key Titalium Safety Padlock, 60mm Body

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
122-2450
Référence fabricant:
70982
Fabricant:
ABUS
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABUS

Lock Type

Key

Material

Titalium

Body Width

60mm

Statut RoHS non applicable

Pays d'origine :
CN

ABUS Padlock 96TI and 96CSTI Titalium


ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.

Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack

Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.

Keyed Differ:
RS 122-2445
RS 122-2450
RS 122-2454
RS 122-2458

Note

Rated 8 out of 10 on the Abus protection system

Liens connexes