RS PRO Key ABS, Aluminium Safety Padlock, 6 mm Shackle, 43mm Body
- N° de stock RS:
- 813-784
- Fabricant:
- RS PRO
Sous-total (1 unité)*
7,93 €
(TVA exclue)
9,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 86 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 7,93 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 813-784
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS, Aluminium | |
| Colour | Black | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS, Aluminium | ||
Colour Black | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- IN
RS PRO 6 mm Safety Padlock, 43 mm Width
The RS PRO Safety Padlock is designed for secure locking in industrial environments. Made from Durable ABS and aluminium, it is suitable for both indoor and outdoor use. This padlock ensures safety and security with its robust key lock mechanism.
Features and Benefits
Material: ABS and aluminium construction for durability and resistance to harsh conditions
Shackle Diameter: 6 mm shackle provides strong security
Width: 43 mm width for versatile application
Lock Type: Key lock ensures reliable access control
Indoor & Outdoor Use: Suitable for various environments
Shackle Diameter: 6 mm shackle provides strong security
Width: 43 mm width for versatile application
Lock Type: Key lock ensures reliable access control
Indoor & Outdoor Use: Suitable for various environments
Applications
Industrial safety
Equipment lockout
Access control
Equipment lockout
Access control
Additional Information
Includes one key for operation
Designed for use in safety lockout procedures
Designed for use in safety lockout procedures
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Key ABS 6 mm Shackle, 43mm Body
- RS PRO Key ABS 6 mm Shackle, 43mm Body
- RS PRO Key ABS 4.7 mm Shackle, 43mm Body
- RS PRO Key Aluminium Padlock 43mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 43mm Body
- ABUS Key Steel 6.5 mm Shackle, 43mm Body
- RS PRO Key Aluminium 6 mm Shackle, 43mm Body
- RS PRO Key Steel 6 mm Shackle, 43mm Body
