Tesa Transparent 4591 Strapping Tape, 50 m x 50mm

Bénéficiez d'une remise sur les achats en gros

Ajoutez 6 de plus pour économiser 3%

Consulter les options de prix de gros

Sous-total (1 unité)*

12,50 €

(TVA exclue)

15,12 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 44 unité(s) expédiée(s) à partir du 05 novembre 2026
  • Plus 255 unité(s) expédiée(s) à partir du 05 novembre 2026
  • Plus 238 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 512,50 €-
6 - 1412,01 €3%
15 +11,76 €5%

*Prix donné à titre indicatif

N° de stock RS:
768-2606
Référence fabricant:
04591-00000-00
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Strapping Tape

Backing Material

Fibreglass Polyethylene Terephthalate (PET) Film

Width

50mm

Length

50m

Thickness

140μm

Colour

Transparent

Pre-printed

No

Dispenser Type

Table Top, Manual

Elongation at Break

4%

Adhesive Material

Synthetic Rubber

Adhesion Strength

9.5N/cm

Trade Name

4591

Tensile Strength

250N/cm

Standards/Approvals

No

Pays d'origine :
CN

Tesa Strapping Tape, 50mm Width, 50m Length - 04591-00000-00


This strapping tape is a reinforced packing solution for securing heavy loads and bundling components in industrial settings. It combines a PET film backing with fibreglass reinforcement and a synthetic rubber adhesive to deliver a transparent tape suited to manual tabletop dispensing in manufacturing, assembly and logistics environments.

Features and Benefits:


• 140μm thickness enhances resistance to tearing
• 4% elongation at break limits stretch during transit
• Fibreglass PET film backing increases dimensional stability
• Manual tabletop dispenser compatibility supports Rapid application

Applications


• Suitable for bundling cable harnesses in electrical assembly
• Ideal for securing PCB stacks during transport and storage
• Used with conveyor packing stations for pallet stabilisation
• Can be used for fastening components in mechanical workshops
• Used for reinforcing boxes in automation equipment shipping

How does the tape behave under tension during strapping operations?


The low elongation of 4% combined with 250 N/cm tensile strength means the tape stretches minimally and maintains a consistent hold under sustained tension.

What substrate adhesion performance can be expected on smooth surfaces?


The synthetic rubber adhesive yields 9.5 N/cm initial tack, delivering reliable grip on non-porous materials such as coated metals and plastics.

How does the backing construction affect environmental durability?


The PET film reinforced with fibreglass provides dimensional stability and resistance to moisture-related softening, preserving mechanical properties in typical factory conditions.

What application equipment is it designed to work with?


It is configured for use on manual, tabletop dispensers, enabling controlled single-handed application in repetitive packing tasks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.