Tesa Grey 4863 Packing Tape, 25 m x 50mm

Sous-total (1 paquet de 6 unités)*

2 844,82 €

(TVA exclue)

3 442,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
6 +474,137 €2 844,82 €

*Prix donné à titre indicatif

N° de stock RS:
249-8561
Référence fabricant:
04863-00000-03
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Packing Tape

Backing Material

Silicone Coated Cloth

Width

50mm

Length

25m

Thickness

620μm

Pre-printed

No

Colour

Grey

Adhesive Material

Rubber

Tensile Strength

3.50N/cm

Adhesion Strength

3.50N/cm

Trade Name

4863

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
DE

TESA Packing Tape, 50mm Width, Grey - 04863-00000-03


This packing tape is designed for secure sealing and reinforcement in industrial and shipping contexts. It combines a cloth backing with a pressure-sensitive adhesive to provide resilient closure for heavy packages and repetitive handling environments. The product suits operations where a robust, tactile tape is required for long runs and demanding transport conditions.

Features and Benefits:


• 3.50N/cm tensile strength provides resistance to stretching and strain
• 3.50N/cm adhesion strength ensures firm bond to corrugated surfaces
• 620μm thickness delivers increased puncture and abrasion resistance
• Natural rubber adhesive offers reliable tack and quick initial grab
• Silicone coated cloth backing enables handling and tear control

Applications


• Suitable for sealing heavy cardboard cases for transit
• Ideal for reinforcing palletised loads and edge protection
• Used with manual dispensers for packaging lines
• Can be used for bundling irregular-shaped consignments
• Used for temporary surface protection during storage

What is the backing construction and how does it affect use?


The backing is cloth treated with silicone which gives dimensional stability and controlled tear behaviour during application.

How does the adhesive perform on corrugated substrates?


The natural rubber formulation produces strong initial tack and sustained adhesion to fibrous board surfaces.

What handling considerations relate to the tape’s thickness?


The 620μm build increases resistance to puncture but requires cutters or dispensers rated for thicker tapes.

Is the colour useful for operational workflows?


The grey finish assists Visual identification without obscuring handling labels or markings.

What are the roll length and compatibility for continuous operations?


The roll provides 25m of tape suitable for medium-length runs on hand-held or bench dispensers.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.