RS Better World

Tesa Brown 60013 Packing Tape, 25 m x 75mm

Bénéficiez d'une remise sur les achats en gros

Ajoutez 15 de plus pour économiser 5,10 €

Consulter les options de prix de gros

Sous-total (1 unité)*

8,22 €

(TVA exclue)

9,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 52 restante(s), prêt à être expédié
  • Plus 36 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 148,22 €-
15 - 397,88 €5,10 €
40 +7,56 €26,40 €

*Prix donné à titre indicatif

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables.

En savoir plus sur les produits RS Better World

N° de stock RS:
249-6642
Référence fabricant:
60013-00002-10
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Packing Tape

Backing Material

Paper

Width

75mm

Length

25m

Thickness

210μm

Pre-printed

No

Colour

Brown

Dispenser Type

Manual, Automatic

Adhesive Material

Synthetic Rubber

Elongation at Break

6%

Tensile Strength

125N/cm

Trade Name

60013

Adhesion Strength

12N/cm

Standards/Approvals

INGEDE12

Better World Verification

FSC Certified

Better World Product

Yes

Statut RoHS : Exempté

Pays d'origine :
ES

Tesa Packing Tape, 75mm Width, 25m Length - 60013-00002-10


This packing tape is a brown paper adhesive solution for sealing parcels and bundling components in industrial settings. It is designed for use with both manual and automatic dispensers and is suitable for repetitive packaging tasks in automation, electronics, electrical and mechanical environments. The tape combines a paper backing with a synthetic rubber adhesive to provide consistent adhesion on corrugated board and paper-based substrates.

Features and Benefits:


• Paper backing with FSC verification provides an eco-conscious material choice
• Synthetic rubber adhesive delivers reliable grip for routine operations
• Tensile strength of 125 N/cm supports secure load retention
• Thickness of 210 μm resists tearing during handling and transit
• Low elongation of 6% reduces stretch and maintains package shape
• Available in 75mm width for efficient coverage on standard cartons

Applications


• Suitable for sealing corrugated cartons in automated packing lines
• Ideal for securing electrical component shipments to prevent movement
• Used for bundling mechanical parts prior to assembly or storage
• Used with manual dispensers in workshops and packing stations
• Can be used for labelling or temporary fixation of prototypes

What backing material is used and how does it affect recyclability?


The backing is paper and carries FSC verification, supporting paper-stream recycling processes.

Which adhesive chemistry is applied and how does it behave on cardboard?


A synthetic rubber adhesive is used, offering consistent tack and immediate adhesion on paperboard surfaces.

What dispenser types are compatible with this tape?


It is compatible with both manual and automatic dispensers designed for 75mm tapes.

How does the tape perform under tensile load and during transport?


It has a tensile strength of 125 N/cm and a thickness of 210 μm, providing resistance to breakage in handling and transit.

What are the physical dimensions relevant to packing efficiency?


The roll length is 25 m and the standard operative width is 75mm for Rapid carton coverage.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.