3M Packing Tape, 66 m x 50mm

Bénéficiez d'une remise sur les achats en gros

Ajoutez 15 de plus pour économiser 4%

Consulter les options de prix de gros

Sous-total (1 unité)*

2,69 €

(TVA exclue)

3,25 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 116 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 142,69 €-
15 - 392,58 €4%
40 +2,48 €7%

*Prix donné à titre indicatif

N° de stock RS:
241-1311
Référence fabricant:
3M 371 50mm x 66m
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Packing Tape

Backing Material

Polypropylene

Width

50mm

Length

66m

Thickness

45μm

Tape Text

Clear

Dispenser Type

Manual

Minimum Operating Temperature

-6.6°C

Standards/Approvals

ASTM D-3759, AFERA 5006, ASTM D-3652, AFERA 5001, AFERA 5004, ASTM D-3330

Statut RoHS : Exempté

3M Scotch Series Packing Tape, 50mm Width, 66m Length - 3M 371 50mm x 66m


This packing tape is an essential adhesive solution for various tasks, specifically designed to facilitate secure and effective packaging. With a width of 50mm and a length of 66m, this clear packing tape offers outstanding performance thanks to its polypropylene backing material. It boasts excellent tensile strength, making it reliable for heavy-duty applications.

Features & Benefits


• Exceptional tensile strength of 53N/cm ensures secure sealing

• High elongation at break of 160% accommodates various materials

• Clear tape provides a neat appearance without obscuring labels

• Ideal for a multitude of packaging and sealing applications

• Consistent performance makes it suitable for both manual and automatic dispensers

Applications


• Used for sealing boxes and shipments securely

• Handy for packing items during moving or storage

• Suitable for use in warehouses for efficient packaging tasks

• Ideal for fast and effective sealing in manufacturing processes

What type of materials does this adhesive tape effectively bond?


It effectively adheres to a variety of materials, including cardboard, paper, and some plastics, making it versatile for both light and heavy packaging tasks.

How does the thickness of this tape affect its performance?


With a thickness of 0.045mm, it strikes a balance between flexibility and strength, ensuring that it can conform to various surfaces while maintaining a strong bond for secure sealing.

Can it be used in environments with varying temperatures?


Yes, the polypropylene material allows the tape to function in different environments; however, extreme temperatures may affect adhesive performance. It is advisable to test in specific conditions for the best results.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.