3M Transparent 8959 Packing Tape, 132 m x 48mm
- N° de stock RS:
- 650-090
- Référence fabricant:
- 7000095528
- Fabricant:
- 3M
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 650-090
- Référence fabricant:
- 7000095528
- Fabricant:
- 3M
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
| Marque | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 132m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Trade Name | 8959 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 132m | ||
Thickness 50μm | ||
Colour Transparent | ||
Trade Name 8959 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The 3M Box Sealing Tape 309 is a general purpose packaging tape used for noncritical box sealing applications. This product has a conformable backaging and a pressure sensitive acrylic adhesive. This construction provides a good closure for lightweight boxes exposed to minimal distribution hazards.
High coating weight acrylic adhesive with polypropylene backing delivers dependable and quality performance
Resists UV rays without yellowing for archival applications
High edge tear and split resistance
Excellent adhesion to recycled liner paper and fibreboard
Liens connexes
- 3M Transparent 8959 Packing Tape, 132 m x 48mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 25mm
- 3M Transparent 8959 Packing Tape, 50 m x 75mm
- 3M Transparent 8959 Packing Tape, 50 m x 50mm
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- 3M Transparent Scotch High Tack 375 Packing Tape, 914 m x 48mm
- 3M Transparent Scotch High Tack 375 Packing Tape, 50 m x 48mm