Tesa White, Transparent 4100 Packing Tape, 66 m x 75mm

Sous-total (1 unité)*

8,74 €

(TVA exclue)

10,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 48 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +8,74 €

*Prix donné à titre indicatif

N° de stock RS:
207-834
Référence fabricant:
04100-00009-00
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

75mm

Length

66m

Thickness

65μm

Pre-printed

Yes

Colour

White, Transparent

Dispenser Type

Hand Dispenser, Automatic Sealing

Elongation at Break

75%

Adhesive Material

Natural Rubber

Adhesion Strength

2.2N/cm

Tensile Strength

47N/cm

Trade Name

4100

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

Statut RoHS : Exempté

Pays d'origine :
IT

Tesa Packing Tape, 75mm Width, 66m Length - 04100-00009-00


This packing tape is a pressure-sensitive adhesive tape designed for sealing and labelling in industrial and logistics settings. It combines a PVC film backing with a natural rubber adhesive to provide dependable surface contact and is available in both white and transparent finishes for Visual or discreet sealing needs.

Features and Benefits:


• Natural rubber adhesive delivers 2.2N/cm adhesion strength
• PVC film backing provides high tensile resistance of 47N/cm
• Elongation at break 75% allows controlled stretch during application
• Thickness 0.065mm supports consistent unwind and surface conformity
• Available in 75mm width for broad area coverage
• Supplied in 66m length to reduce frequent roll changes

Applications


• Used for secure carton sealing in packing lines
• Suitable for visible labelling where a white finish is required
• Ideal for clear sealing when transparency is necessary
• Used with a hand dispenser for manual tape application
• Compatible with automatic sealing equipment on conveyors

What adhesive base is used and how does it affect tack?


It uses a natural rubber adhesive which provides immediate tack and a firm initial bond on corrugated and cardboard surfaces.

Which material gives the tape its tear resistance and tensile strength?


The backing is a polyvinyl chloride film that contributes to the measured tensile strength and resistance to elongation under load.

How does the tape perform when stretched during application?


The tape exhibits 75% elongation at break, permitting controlled extension without premature failure during applied tension.

Are there colour or print options available for matching pack requirements?


The tape is offered in white and transparent variants and is pre-printed to assist with identification or messaging needs.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.