Tesa Brown 4024 Packing Tape, 66 m x 75mm

Sous-total (1 unité)*

5,21 €

(TVA exclue)

6,30 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 22 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +5,21 €

*Prix donné à titre indicatif

N° de stock RS:
207-821
Référence fabricant:
04024-00038-04
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene Film

Width

75mm

Length

66m

Thickness

50μm

Colour

Brown

Pre-printed

No

Dispenser Type

Hand Dispenser

Adhesive Material

Acrylic

Elongation at Break

140%

Adhesion Strength

2.5N/cm

Trade Name

4024

Tensile Strength

45N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
IT

Tesa Packing Tape, 75mm Width, 66m Length - 04024-00038-04


This packing tape is a pressure-sensitive packaging solution designed for sealing parcels and cartons in industrial and warehouse settings. It combines an acrylic adhesive with a polypropylene film backing to provide consistent adhesion and handling across routine packing operations, and is intended for use with manual dispensing equipment.

Features and Benefits:


• Acrylic adhesive delivers 2.5N/cm adhesion for secure Seals
• Polypropylene film backing gives 0.05mm thickness for durability
• Tensile strength of 45N/cm resists tearing during transit
• Elongation at break 140% absorbs shock and movement
• Operates up to 70°C for elevated temperature applications

Applications


• Suitable for sealing cardboard cartons in distribution centres
• Ideal for manual application with a hand dispenser
• Used with brown parcels requiring visible, uniform closure
• Can be used for storage in cool environments down to 0°C

What backing material is used and how does it affect handling?


The backing is polypropylene film which provides a thin, tear-resistant surface that runs smoothly through hand dispensers.

How does the adhesive perform on carton surfaces?


The acrylic adhesive offers 2.5N/cm adhesion for firm initial tack and sustained bond on typical corrugated cardboard.

What environmental limits should be observed during storage?


Store at or above 0°C to maintain adhesive performance and avoid reduced tack at lower temperatures.

How does the tape respond to mechanical stress during transit?


With 45N/cm tensile strength and 140% elongation at break it resists rupture and accommodates package movement.

Can it withstand hot loading or warm shipping conditions?


It is rated for use at temperatures up to 70°C for applications involving elevated ambient heat.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.