Skytec Green Reusable, 106 to 114 cm, L
- N° de stock RS:
- 617-977
- Référence fabricant:
- SKC030400EH
- Fabricant:
- Skytec
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 617-977
- Référence fabricant:
- SKC030400EH
- Fabricant:
- Skytec
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Skytec | |
| Size | L | |
| Product Type | Overall | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 106 to 114 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 78cm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Skytec | ||
Size L | ||
Product Type Overall | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 106 to 114 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 78cm | ||
Closure Type Velcro | ||
Length 400mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The Skytec Boiler suit with hood designed to deliver enhanced protection against heat, flame, and electrostatic hazards. Its fabric includes a cotton backing for added wearer comfort, combined with a PVC coating to provide superior chemical resistance. This garment is ideal for demanding environments where safety and durability are critical. It is compliant to EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Double storm facing with Velcro closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Helmet compatible hood with elasticated drawcord adjustment
Elasticated wrists ensure a snug and secure fit
Reflective tape enhances visibility
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
