Skytec Green Reusable, L

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
617-229
Référence fabricant:
CCCMB/001300/GN6
Fabricant:
Skytec
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Skytec

Size

L

Product Type

Overall

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Resistance Features

Chemical Resistant

Material

Double Coated Polyvinyl chloride

Closure Type

Double Storm Facing Stud Closure

Length

400mm

Statut RoHS : Exempté

Pays d'origine :
GB
The Skytec Chemmaster Boiler suit with hood is a rugged and reliable choice for chemical protection. Crafted from durable 380 g/m² double-coated PVC, it offers exceptional resistance against acids, alkalis, and a broad range of industrial chemicals. This high-performance design makes it especially suited for demanding chemical handling tasks in hazardous environments. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing stud closure for increased protection

Helmet compatible hood

Raglan Sleeve for ease of movement

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Tested to EN 14605 and ASTM F903

Liens connexes