Ergodyne Navy Reusable Coverall, XL
- N° de stock RS:
- 260-036
- Référence fabricant:
- 41245
- Fabricant:
- Ergodyne
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 260-036
- Référence fabricant:
- 41245
- Fabricant:
- Ergodyne
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
| Marque | Ergodyne | |
| Size | XL | |
| Material Properties | Water Resistant | |
| Colour | Navy | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Sélectionner tout | ||
|---|---|---|
Marque Ergodyne | ||
Size XL | ||
Material Properties Water Resistant | ||
Colour Navy | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Ergodyne Insulated Freezer Coveralls are designed for extreme cold, with a temperature rating for use in environments ranging from -10°F to -50°F (-23°C to -46°C). With a CLO value of 2.59, they provide excellent thermal insulation through 200g 3M Thinsulate, which is 30% thinner than poly fill but traps heat effectively. The rugged 100% ripstop polyester shell is water-repellent, offering protection from the elements, while ensuring durability in the harshest conditions.
Keep wind and cold out
Securely store small items
Securely store small items