Ergodyne Navy Reusable Coverall, L

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
260-034
Référence fabricant:
41244
Fabricant:
Ergodyne
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Ergodyne

Size

L

Material Properties

Water Resistant

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Statut RoHS : Exempté

Pays d'origine :
CN
The Ergodyne Insulated Freezer Coveralls are designed for extreme cold, with a temperature rating for use in environments ranging from -10°F to -50°F (-23°C to -46°C). With a CLO value of 2.59, they provide excellent thermal insulation through 200g 3M Thinsulate, which is 30% thinner than poly fill but traps heat effectively. The rugged 100% ripstop polyester shell is water-repellent, offering protection from the elements, while ensuring durability in the harshest conditions.

Keep wind and cold out
Securely store small items

Liens connexes