Pico Technology Picoscope 6403D PicoScope 6000 Series, 350MHz PC Based Oscilloscope
- N° de stock RS:
- 786-5536
- Référence fabricant:
- Picoscope 6403D
- Fabricant:
- Pico Technology
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
4 980,05 €
(TVA exclue)
6 025,86 €
(TVA incluse)
- N° de stock RS:
- 786-5536
- Référence fabricant:
- Picoscope 6403D
- Fabricant:
- Pico Technology
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Pico Technology | |
| Sélectionner tout | ||
|---|---|---|
Marque Pico Technology | ||
- Pays d'origine :
- GB
Pico Technology Oscilloscope
The Pico Technology 6000 series 350MHz ultimate USB oscilloscope has high-end features such as serial decoding, mask limit testing and segmented memory included as a standard. The output type of this oscilloscope is the sum of the signal generator and arbitrary waveform generator. It has 4-channel and a double scope memory.
Supplied with: factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case.
Supplied with: factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case.
Features and Benefits
5GS/s real-time sampling
1GS ultra-deep memory
170,000 waveforms per second
Waveform buffer and navigator
Advanced triggers
Mask limit testing
Serial bus decoding
1GS ultra-deep memory
170,000 waveforms per second
Waveform buffer and navigator
Advanced triggers
Mask limit testing
Serial bus decoding
Certifications
FCC Part 15 Subpart B
WEEE certified
LVD certified
EMC certified
WEEE certified
LVD certified
EMC certified
Liens connexes
- Pico Technology Picoscope 6403D PicoScope 6000 Series PC Based Oscilloscope, 350MHz - UKAS Calibrated
- Pico Technology Picoscope 6403D PicoScope 6000 Series PC Based Oscilloscope, 350MHz - RS Calibrated
- pico Technology 4824 PicoScope 4000 Series 8 Analogue Channels
- pico Technology 4824 PicoScope 4000 Series Analogue PC Based Oscilloscope 20MHz - RS Calibrated
- pico Technology 4824 PicoScope 4000 Series Analogue PC Based Oscilloscope 20MHz - UKAS Calibrated
- PicoScope 6000E Series, 750 MHz PC Based Oscilloscope 4-Channel
- PicoScope 6000E Series, 1 GHz PC Based Oscilloscope 4-Channel
- PicoScope 6000E Series, 500 MHz PC Based Oscilloscope 4-Channel

