Tektronix 2 Series MSO Series, MSO22, 200 MHz Ultra Compact Oscilloscope, 2 Channels, RSCAL
- N° de stock RS:
- 240-8207
- Référence fabricant:
- MSO22 2-BW-200
- Fabricant:
- Tektronix
Sous-total (1 unité)*
3 411,36 €
(TVA exclue)
4 127,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 2 unité(s) expédiée(s) à partir du 06 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 3 411,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 240-8207
- Référence fabricant:
- MSO22 2-BW-200
- Fabricant:
- Tektronix
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Model Number | MSO22 | |
| Oscilloscope Type | Ultra Compact | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | CAN, CAN FD, I2C, LAN, LIN, SPI, UART, USB | |
| Screen Size | 10.1 in | |
| Series | 2 Series MSO | |
| Height | 210mm | |
| Depth | 40.4mm | |
| Width | 344mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Calibrated | RSCAL | |
| Power Source | Battery | |
| Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit | |
| Safety Category Level | CAT II | |
| Display Type | Capacitive Touch Display | |
| Battery Type | Lithium-ion | |
| Battery Life | 8h | |
| Sélectionner tout | ||
|---|---|---|
Marque Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Model Number MSO22 | ||
Oscilloscope Type Ultra Compact | ||
Oscilloscope Form Mixed Signal | ||
Interface Type CAN, CAN FD, I2C, LAN, LIN, SPI, UART, USB | ||
Screen Size 10.1 in | ||
Series 2 Series MSO | ||
Height 210mm | ||
Depth 40.4mm | ||
Width 344mm | ||
Standards/Approvals CE, RoHS, UL | ||
Calibrated RSCAL | ||
Power Source Battery | ||
Vertical Resolution 1 (Digital) bit, 8 (Analogue) bit | ||
Safety Category Level CAT II | ||
Display Type Capacitive Touch Display | ||
Battery Type Lithium-ion | ||
Battery Life 8h | ||
- Pays d'origine :
- CN
Tektronix MSO22 2-BW-200, 2 Series MSO Mixed Signal Oscilloscope, 2 Channel, 200Mhz
Features and Benefits
Accessories
Software & Updates
Applications
Note
Liens connexes
- Tektronix 2 Series MSO Series 70 MHz Ultra Compact Oscilloscope RSCAL
- Tektronix 2 Series MSO Series 350 MHz Ultra Compact Oscilloscope RSCAL
- Tektronix 2 Series MSO Series 500 MHz Ultra Compact Oscilloscope RSCAL
- Tektronix 2 Series MSO Series 100 MHz Ultra Compact Oscilloscope RSCAL
- Tektronix MSO Series 200 MHz Ultra Compact Mixed Signal Oscilloscope RSCAL
- Tektronix 2 Series MSO Series 200 MHz Ultra Compact Oscilloscope, 2 Channels
- Tektronix 2 Series MSO Series 200 MHz Ultra Compact Oscilloscope UKAS
- Tektronix MSO Series 70 MHz Ultra Compact Mixed Signal Oscilloscope RSCAL